Lumberg Automation Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

Nº de Estoque RS: 168-5692Marca: Lumberg AutomationPart Number: 28383 RKMV 4-225/2 M
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Number of Cores

4

Length

2m

Connector 1 Number of Contacts

4

Connector 1

M8

Connector 1 Gender

Female

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP67, IP69K

Connector B

Unterminated

Connector A

M8

País de Origem

Czech Republic

Detalhes do produto

M8 Connector, RKMV Series, Actuator - Sensor Cord set

RKMV series M8 connectors feature an industry standard 3 or 4 pole female connector and threaded lock nut with a straight configuration and internal O-ring. Single ended cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.

Informações de estoque temporariamente indisponíveis.

R$ 3.695,30

R$ 369,53 Each (In a Bag of 10) (Sem VAT)

Lumberg Automation Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m

R$ 3.695,30

R$ 369,53 Each (In a Bag of 10) (Sem VAT)

Lumberg Automation Female 4 way M8 to Unterminated Sensor Actuator Cable, 2m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number of Cores

4

Length

2m

Connector 1 Number of Contacts

4

Connector 1

M8

Connector 1 Gender

Female

Connector 2

Unterminated

Current Rating

4 A

Voltage Rating

30 V

IP Rating

IP67, IP69K

Connector B

Unterminated

Connector A

M8

País de Origem

Czech Republic

Detalhes do produto

M8 Connector, RKMV Series, Actuator - Sensor Cord set

RKMV series M8 connectors feature an industry standard 3 or 4 pole female connector and threaded lock nut with a straight configuration and internal O-ring. Single ended cord sets are available in a variety of lengths and cable materials to suit a wide range of connector applications and environments. RKMV series M8 actuator - sensor connectors are especially suitable for connecting optoelectronic sensors or safety switches typically found on safety door devices, systems and distribution boxes and have an open cable end, which ensures a high degree of wiring flexibility.