Documentos Técnicos
Especificações
Brand
Lumberg AutomationSeries
RSMV
Number of Cores
3
Sheath Material
Polyvinyl Chloride PVC
Length
6m
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67
Outer Diameter
5mm
Conductor Resistance
10 mΩ
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Standards Met
RoHS Compliant, UL
Insulation material
SR-PVC
Maximum Operating Temperature
+90°C
Conductor Material
Copper
Minimum Bend Radius
5 x D
País de Origem
Czech Republic
R$ 399,76
R$ 399,76 Each (Sem VAT)
1
R$ 399,76
R$ 399,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Lumberg AutomationSeries
RSMV
Number of Cores
3
Sheath Material
Polyvinyl Chloride PVC
Length
6m
Sheath Colour
Black
Connector 1 Gender
Male
Connector 1
M8
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
3
Connector 2
Unterminated
Coding
A
Shielding
Unshielded
Shielded/Unshielded
Unshielded
Current Rating
4 A
Voltage Rating
60 V
IP Rating
IP65, IP67
Outer Diameter
5mm
Conductor Resistance
10 mΩ
Operating Temperature Range
-40 → +90 °C
Minimum Operating Temperature
-40°C
Oil Resistant
Yes
Standards Met
RoHS Compliant, UL
Insulation material
SR-PVC
Maximum Operating Temperature
+90°C
Conductor Material
Copper
Minimum Bend Radius
5 x D
País de Origem
Czech Republic