Lumberg Automation Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 15m

Nº de Estoque RS: 197-2565Marca: Lumberg AutomationPart Number: 51213 RST 5-RKT 5-228/15 M
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Series

RST

Cross Sectional Area

0.50 mm²

Number of Cores

5

Sheath Colour

Black

Sheath Material

PUR

Length

15m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Male

Connector 1

M12

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

5

Connector 2

M12

Connector 2 Gender

Female

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x cable diameter

Outer Diameter

5.40mm

Conductor Resistance

10 mΩ

American Wire Gauge

20 AWG

Number of Strands

5

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

IEC 60754-1

Fire Behaviour

Flame Retardant

Insulation material

PP

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 1.079,71

R$ 1.079,71 Each (Sem VAT)

Lumberg Automation Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 15m

R$ 1.079,71

R$ 1.079,71 Each (Sem VAT)

Lumberg Automation Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 15m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

RST

Cross Sectional Area

0.50 mm²

Number of Cores

5

Sheath Colour

Black

Sheath Material

PUR

Length

15m

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Male

Connector 1

M12

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

5

Connector 2

M12

Connector 2 Gender

Female

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 x cable diameter

Outer Diameter

5.40mm

Conductor Resistance

10 mΩ

American Wire Gauge

20 AWG

Number of Strands

5

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Cable Shape

Round

Standards Met

IEC 60754-1

Fire Behaviour

Flame Retardant

Insulation material

PP

País de Origem

Czech Republic