Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

Nº de Estoque RS: 197-2839Marca: Lumberg AutomationPart Number: 51488 RKT 5-289/5 M
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Series

RKT

Number of Cores

5

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67

Conductor Resistance

= 10 mΩ

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Minimum Bend Radius

? 5 x D

Oil Resistant

Yes

Cable Shape

Round

Standards Met

UL 94 HB

Maximum Operating Temperature

+90°C

Conductor Material

Copper

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 526,22

R$ 526,22 Each (Sem VAT)

Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

R$ 526,22

R$ 526,22 Each (Sem VAT)

Lumberg Automation Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

RKT

Number of Cores

5

Length

5m

Sheath Colour

Black

Connector 1

M12

Connector 1 Gender

Female

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67

Conductor Resistance

= 10 mΩ

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Insulation material

PVC

Minimum Bend Radius

? 5 x D

Oil Resistant

Yes

Cable Shape

Round

Standards Met

UL 94 HB

Maximum Operating Temperature

+90°C

Conductor Material

Copper

País de Origem

Czech Republic