Lumberg Automation Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 5m

Nº de Estoque RS: 197-2706Marca: Lumberg AutomationPart Number: 61630 RSTS 5-RKTS 5-298/5 MDistrelec Article No.: 30409400
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Series

RSTS

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

5m

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Male

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

5

Connector 2 Housing Gender

Female

Coding

A

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-40°C

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

5.85mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

País de Origem

Czech Republic

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.172,52

R$ 1.172,52 Each (Sem VAT)

Lumberg Automation Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 5m

R$ 1.172,52

R$ 1.172,52 Each (Sem VAT)

Lumberg Automation Straight Male 5 way M12 to Straight Female 5 way M12 Sensor Actuator Cable, 5m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Series

RSTS

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

5m

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Male

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

5

Connector 2 Housing Gender

Female

Coding

A

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65, IP67, IP69K

Minimum Operating Temperature

-40°C

Cable Shape

Round

Standards Met

RoHS Compliant

Insulation material

PP

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Outer Diameter

5.85mm

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

País de Origem

Czech Republic

Você pode estar interessado em