Lumberg Automation Straight Male 5 way M8 to Straight Female 5 way M8 Sensor Actuator Cable, 2m

Nº de Estoque RS: 197-2999Marca: Lumberg AutomationPart Number: 934894020 RSM 5-RKM 5-293/2 M
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Series

RSM

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Male

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

5

Connector 2 Housing Gender

Female

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Cable Shape

Multicore

Fire Behaviour

Halogen Free

Insulation material

PP

Outer Diameter

5mm

País de Origem

Czech Republic

Informações de estoque temporariamente indisponíveis.

R$ 537,47

R$ 537,47 Each (Sem VAT)

Lumberg Automation Straight Male 5 way M8 to Straight Female 5 way M8 Sensor Actuator Cable, 2m

R$ 537,47

R$ 537,47 Each (Sem VAT)

Lumberg Automation Straight Male 5 way M8 to Straight Female 5 way M8 Sensor Actuator Cable, 2m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

RSM

Cross Sectional Area

0.34 mm²

Number of Cores

5

Sheath Colour

Black

Sheath Material

PUR

Length

2m

Connector 1

M8

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 1 Gender

Male

Connector 2

M8

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

5

Connector 2 Housing Gender

Female

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Voltage Rating

60 V

Current Rating

4 A

IP Rating

IP65, IP67

Maximum Operating Temperature

+90°C

Conductor Material

Copper

Minimum Bend Radius

5 mm

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +90 °C

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-40°C

Cable Shape

Multicore

Fire Behaviour

Halogen Free

Insulation material

PP

Outer Diameter

5mm

País de Origem

Czech Republic