Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Nº de Estoque RS: 161-6864Marca: Lumberg AutomationPart Number: RST4-07/5
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Series

G

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

5m

Sheath Material

PVC

Sheath Colour

Orange

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP65, IP67

Conductor Resistance

10 mΩ

Standards Met

RoHS, UL

Maximum Operating Temperature

+50°C

Outer Diameter

5mm

American Wire Gauge

24 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Conductor Material

Copper

Minimum Bend Radius

5 x D

Detalhes do produto

M12 Plug Leads

R$ 534,96

R$ 534,96 Each (Sem VAT)

Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m

R$ 534,96

R$ 534,96 Each (Sem VAT)

Lumberg Automation Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 534,96
5 - 24R$ 516,20
25+R$ 495,64

Documentos Técnicos

Especificações

Series

G

Cross Sectional Area

0.25 mm²

Number of Cores

4

Length

5m

Sheath Material

PVC

Sheath Colour

Orange

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielding

Unshielded

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP65, IP67

Conductor Resistance

10 mΩ

Standards Met

RoHS, UL

Maximum Operating Temperature

+50°C

Outer Diameter

5mm

American Wire Gauge

24 AWG

Operating Temperature Range

-40 → +90 °C

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Conductor Material

Copper

Minimum Bend Radius

5 x D

Detalhes do produto

M12 Plug Leads