Lumberg Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP65, IP67, 02 Series

Nº de Estoque RS: 178-6190Marca: LumbergPart Number: 0270 03
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

3

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

5.0A

Body Orientation

Straight

Series

02

Voltage Rating

125.0 V

Shell Size

12

Mating Type

Quick Connect

Housing Material

Polymer

Pole Format

3P

Contact Plating

Gold

Contact Material

Bronze

Series Number

0270

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 6.219,60

R$ 103,66 Each (In a Box of 60) (Sem VAT)

Lumberg Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP65, IP67, 02 Series

R$ 6.219,60

R$ 103,66 Each (In a Box of 60) (Sem VAT)

Lumberg Circular Connector, 3 Contacts, Panel Mount, Socket, Female, IP65, IP67, 02 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

3

Mounting Type

Panel Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP65, IP67

Current Rating

5.0A

Body Orientation

Straight

Series

02

Voltage Rating

125.0 V

Shell Size

12

Mating Type

Quick Connect

Housing Material

Polymer

Pole Format

3P

Contact Plating

Gold

Contact Material

Bronze

Series Number

0270

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

País de Origem

China