Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Cable Mount

Nº de Estoque RS: 170-5484Marca: LumbergPart Number: 0322 08
brand-logo
Ver tudo em DIN Conectores

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP68

DIN Number

DIN EN 60529

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Detalhes do produto

0322 Cable Sockets

Standards

IEC60130-9

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 10.605,00

R$ 212,10 Each (In a Box of 50) (Sem VAT)

Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Cable Mount

R$ 10.605,00

R$ 212,10 Each (In a Box of 50) (Sem VAT)

Lumberg 8 Pole Din Socket, DIN EN 60529, 5A, 60 V ac IP68, Female, Cable Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP68

DIN Number

DIN EN 60529

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Detalhes do produto

0322 Cable Sockets

Standards

IEC60130-9

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Você pode estar interessado em