Lumberg 6 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68, Screw On, Male, Cable Mount

Nº de Estoque RS: 533-2611Marca: LumbergPart Number: 0332 06Distrelec Article No.: 11036262
brand-logo
Ver tudo em DIN Conectores

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP68

Shielded/Unshielded

Shielded

DIN Number

DIN EN 60529

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Distrelec Product Id

11036262

País de Origem

Poland

Detalhes do produto

0332 Cable Plugs

Standards

IEC60130-9

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Informações de estoque temporariamente indisponíveis.

R$ 268,02

R$ 268,02 Each (Sem VAT)

Lumberg 6 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68, Screw On, Male, Cable Mount

R$ 268,02

R$ 268,02 Each (Sem VAT)

Lumberg 6 Pole Din Plug, DIN EN 60529, 5A, 250 V ac IP68, Screw On, Male, Cable Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 268,02
10 - 49R$ 244,10
50 - 99R$ 223,90
100+R$ 207,59

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP68

Shielded/Unshielded

Shielded

DIN Number

DIN EN 60529

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Distrelec Product Id

11036262

País de Origem

Poland

Detalhes do produto

0332 Cable Plugs

Standards

IEC60130-9

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.