Documentos Técnicos
Especificações
Brand
LumbergDC Power Connector Type
DC Socket
Current Rating
500.0mA
Body Orientation
Straight
Voltage Rating
12.0 V
Width
15.0mm
Length
13.2mm
Mounting Type
Panel Mount
Pin Diameter
2.1mm
Contact Plating
Nickel, Silver
Contact Material
Brass
Series
16
Distrelec Product Id
30068401
País de Origem
China
Detalhes do produto
1614 Chassis Socket
From Lumberg, the 1614 series chassis sockets are built with superb quality. With a break contact and solder wyes termination, the chassis socket is back mounted for a flush and secure fitting. All models are highly reliable and excellent quality.
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
R$ 109,25
R$ 109,25 Each (Sem VAT)
1
R$ 109,25
R$ 109,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 109,25 |
10 - 49 | R$ 105,73 |
50 - 99 | R$ 100,96 |
100+ | R$ 97,43 |
Documentos Técnicos
Especificações
Brand
LumbergDC Power Connector Type
DC Socket
Current Rating
500.0mA
Body Orientation
Straight
Voltage Rating
12.0 V
Width
15.0mm
Length
13.2mm
Mounting Type
Panel Mount
Pin Diameter
2.1mm
Contact Plating
Nickel, Silver
Contact Material
Brass
Series
16
Distrelec Product Id
30068401
País de Origem
China
Detalhes do produto
1614 Chassis Socket
From Lumberg, the 1614 series chassis sockets are built with superb quality. With a break contact and solder wyes termination, the chassis socket is back mounted for a flush and secure fitting. All models are highly reliable and excellent quality.
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.