Documentos Técnicos
Especificações
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KFV
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Minimum Operating Temperature
-40°C
Distrelec Product Id
14402925
Detalhes do produto
KFV Chassis Sockets
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.
R$ 115,25
R$ 115,25 Each (Sem VAT)
1
R$ 115,25
R$ 115,25 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 115,25 |
10+ | R$ 104,68 |
Documentos Técnicos
Especificações
Brand
LumbergNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Connector Size
M16
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP40
DIN Number
DIN EN 60529
Series
KFV
Maximum Operating Temperature
+85°C
Contact Plating
Gold over Silver
Contact Material
Brass
Minimum Operating Temperature
-40°C
Distrelec Product Id
14402925
Detalhes do produto
KFV Chassis Sockets
Standards
IEC60130-9
Lumberg Connectors - IP40
Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.