Lumberg, KGR 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Female, Panel Mount

Nº de Estoque RS: 740-6102Marca: LumbergPart Number: KGR 50/6
brand-logo
Ver tudo em DIN Conectores

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KGR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Detalhes do produto

KGR Series Chassis Sockets

From Lumberg, the KGR series chassis sockets with threaded joint, for printed circuit boards. Each socket has a different number of contacts, so you are sure to find one suitable for your application. All models are highly reliable and excellent quality.

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 235,63

R$ 235,63 Each (Sem VAT)

Lumberg, KGR 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Female, Panel Mount
Selecione o tipo de embalagem

R$ 235,63

R$ 235,63 Each (Sem VAT)

Lumberg, KGR 5 Pole M16 Din Socket, DIN EN 60529, 5A, 250 V ac IP40, Female, Panel Mount
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 235,63
10+R$ 215,06
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

5

Gender

Female

Mounting Type

Panel Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KGR

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Detalhes do produto

KGR Series Chassis Sockets

From Lumberg, the KGR series chassis sockets with threaded joint, for printed circuit boards. Each socket has a different number of contacts, so you are sure to find one suitable for your application. All models are highly reliable and excellent quality.

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Você pode estar interessado em