Lumberg, KV 12 Pole M16 Din Socket, DIN EN 60529, 3A, 60 V ac IP40, Female, Cable Mount

Nº de Estoque RS: 533-2756Marca: LumbergPart Number: KV 120Distrelec Article No.: 14402933
brand-logo
Ver tudo em DIN Conectores

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

12

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Distrelec Product Id

14402933

País de Origem

China

Detalhes do produto

KV Cable Sockets

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Informações de estoque temporariamente indisponíveis.

R$ 334,02

R$ 334,02 Each (Sem VAT)

Lumberg, KV 12 Pole M16 Din Socket, DIN EN 60529, 3A, 60 V ac IP40, Female, Cable Mount

R$ 334,02

R$ 334,02 Each (Sem VAT)

Lumberg, KV 12 Pole M16 Din Socket, DIN EN 60529, 3A, 60 V ac IP40, Female, Cable Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 334,02
10 - 49R$ 306,00
50 - 99R$ 279,73
100+R$ 254,74

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

12

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

3A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Brass

Distrelec Product Id

14402933

País de Origem

China

Detalhes do produto

KV Cable Sockets

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.