Lumberg, KV 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Female, Cable Mount

Nº de Estoque RS: 170-5500Marca: LumbergPart Number: KV 80
brand-logo
Ver tudo em DIN Conectores

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

País de Origem

Czech Republic

Detalhes do produto

KV Cable Sockets

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Informações de estoque temporariamente indisponíveis.

R$ 7.517,50

R$ 150,35 Each (In a Box of 50) (Sem VAT)

Lumberg, KV 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Female, Cable Mount

R$ 7.517,50

R$ 150,35 Each (In a Box of 50) (Sem VAT)

Lumberg, KV 8 Pole M16 Din Socket, DIN EN 60529, 5A, 60 V ac IP40, Female, Cable Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

KV

Contact Material

Brass

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

País de Origem

Czech Republic

Detalhes do produto

KV Cable Sockets

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.