Lumberg, KV 8 Pole Din, DIN EN 60529, 5A, 60 V ac IP40, Screw On, Female, Cable Mount
Documentos Técnicos
Especificações
Brand
LumbergNumber Of Contacts
8
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP40
Shielded/Unshielded
Shielded
DIN Number
DIN EN 60529
Series
KV
Housing Material
Brass
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
País de Origem
Germany
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
LumbergNumber Of Contacts
8
Gender
Female
Mounting Type
Cable Mount
Mating Type
Screw On
Termination Method
Solder
Body Orientation
Straight
Current Rating
5A
Voltage Rating
60 V ac
IP Rating
IP40
Shielded/Unshielded
Shielded
DIN Number
DIN EN 60529
Series
KV
Housing Material
Brass
Contact Material
Brass
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
País de Origem
Germany