Lumberg 8 Pole Miniature Din Socket, 1A, 100 V ac, Female, Cable Mount

Nº de Estoque RS: 506-6320Marca: LumbergPart Number: MJ-372/8
brand-logo
Ver tudo em DIN Conectores

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Bronze

País de Origem

Taiwan, Province Of China

Detalhes do produto

Mini-DIN plugs and sockets for soldering

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Lumberg 8 Pole Miniature Din Socket, 1A, 100 V ac, Female, Cable Mount

P.O.A.

Lumberg 8 Pole Miniature Din Socket, 1A, 100 V ac, Female, Cable Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

8

Gender

Female

Mounting Type

Cable Mount

Connector Size

Miniature

Termination Method

Solder

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Plating

Silver

Contact Material

Bronze

País de Origem

Taiwan, Province Of China

Detalhes do produto

Mini-DIN plugs and sockets for soldering

Mini-Din

Connectors and moulded leads, available in the mini-DIN style configuration commonly used in communication and computer applications. Their small physical size and high contact density make them very suitable for transmitting shielded data signals.

Você pode estar interessado em