Documentos Técnicos
Especificações
Brand
LumbergSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
125/250V ac
Push Button Style
Square
Contact Current Rating
3 A @ 250 V ac
Contact Material
Silver Plated Copper Alloy
Manufacturer Part No.
PBS-001B-3
Case Colour
Black
Panel Cut Out Width
12mm
Terminal Type
Solder
Panel Cut Out Height
12mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Lumberg PBS Series Pushbutton Switches
Lumberg PBS series pushbutton switches are available with latching or momentary functions. The PBS series of pushbutton switches have ABS switch bodies and nylon actuator buttons in Red, Black or Cream.
R$ 134,57
R$ 134,57 Each (Sem VAT)
1
R$ 134,57
R$ 134,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 134,57 |
10 - 24 | R$ 122,77 |
25 - 49 | R$ 113,59 |
50 - 99 | R$ 105,76 |
100+ | R$ 99,96 |
Documentos Técnicos
Especificações
Brand
LumbergSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
12mm
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPST
Voltage Rating
125/250V ac
Push Button Style
Square
Contact Current Rating
3 A @ 250 V ac
Contact Material
Silver Plated Copper Alloy
Manufacturer Part No.
PBS-001B-3
Case Colour
Black
Panel Cut Out Width
12mm
Terminal Type
Solder
Panel Cut Out Height
12mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
Lumberg PBS Series Pushbutton Switches
Lumberg PBS series pushbutton switches are available with latching or momentary functions. The PBS series of pushbutton switches have ABS switch bodies and nylon actuator buttons in Red, Black or Cream.