Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Lumberg, SFV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Male, Panel Mount

Nº de Estoque RS: 170-5503Marca: LumbergPart Number: SFV 50
brand-logo
Ver tudo em DIN Conectores

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

5

Gender

Male

Mounting Type

Panel Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SFV

Contact Material

Brass

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Minimum Operating Temperature

-40°C

Detalhes do produto

SFV Chassis Plugs

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Informações de estoque temporariamente indisponíveis.

R$ 4.501,00

R$ 90,02 Each (In a Box of 50) (Sem VAT)

Lumberg, SFV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Male, Panel Mount

R$ 4.501,00

R$ 90,02 Each (In a Box of 50) (Sem VAT)

Lumberg, SFV 5 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Male, Panel Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

5

Gender

Male

Mounting Type

Panel Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SFV

Contact Material

Brass

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Minimum Operating Temperature

-40°C

Detalhes do produto

SFV Chassis Plugs

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.