Lumberg, SV 6 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount

Nº de Estoque RS: 533-6770Marca: LumbergPart Number: SV 60Distrelec Article No.: 14402927
brand-logo
Ver tudo em DIN Conectores

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Distrelec Product Id

14402927

País de Origem

China

Detalhes do produto

SV Cable Plugs

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Informações de estoque temporariamente indisponíveis.

R$ 169,37

R$ 169,37 Each (Sem VAT)

Lumberg, SV 6 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount

R$ 169,37

R$ 169,37 Each (Sem VAT)

Lumberg, SV 6 Pole M16 Din Plug, DIN EN 60529, 5A, 250 V ac IP40, Screw On, Male, Cable Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 169,37
5 - 9R$ 166,98
10 - 24R$ 163,86
25+R$ 159,20

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

6

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Mating Type

Screw On

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

250 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Distrelec Product Id

14402927

País de Origem

China

Detalhes do produto

SV Cable Plugs

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.