Lumberg, SV 8 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Male, Cable Mount

Nº de Estoque RS: 533-6792Marca: LumbergPart Number: SV 81Distrelec Article No.: 30068565
brand-logo
Ver tudo em DIN Conectores

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Distrelec Product Id

30068565

País de Origem

Czech Republic

Detalhes do produto

SV Cable Plugs

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.

Informações de estoque temporariamente indisponíveis.

R$ 167,62

R$ 167,62 Each (Sem VAT)

Lumberg, SV 8 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Male, Cable Mount

R$ 167,62

R$ 167,62 Each (Sem VAT)

Lumberg, SV 8 Pole M16 Din Plug, DIN EN 60529, 5A, 60 V ac IP40, Male, Cable Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 167,62
5 - 9R$ 165,14
10 - 24R$ 162,29
25+R$ 157,80

Documentos Técnicos

Especificações

Brand

Lumberg

Number Of Contacts

8

Gender

Male

Mounting Type

Cable Mount

Connector Size

M16

Termination Method

Solder

Body Orientation

Straight

Current Rating

5A

Voltage Rating

60 V ac

IP Rating

IP40

DIN Number

DIN EN 60529

Series

SV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Gold over Silver

Contact Material

Brass

Distrelec Product Id

30068565

País de Origem

Czech Republic

Detalhes do produto

SV Cable Plugs

Standards

IEC60130-9

Lumberg Connectors - IP40

Chassis and cable mount plugs and sockets up to 12 way. Typical applications are control engineering, automation technology and medical instrumentation.