Lumel RE72 Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output: 1x Relay, 1x Logic, 2 → 40 V ac/dc

Nº de Estoque RS: 894-7008Marca: LumelPart Number: RE72 122200E0
brand-logo
Ver tudo em Temperature Controllers

Documentos Técnicos

Especificações

Brand

Lumel

Output Type

Relay, Voltage

Supply Voltage

2 → 40 V ac/dc

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+200 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -100 → +800 (Type L Thermocouple) °C, -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C

Communication Module Available

Yes

Display Type

Digital

IP Rating

IP20, IP65

Input Type

PT100, PT1000, Type B Thermocouple, Type E Thermocouple, Type J Thermocouple, Type K Thermocouple, Type L Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Series

RE72

Display Colour

Green, Red

Termination Type

Screw

Panel Depth

93mm

País de Origem

Poland

Detalhes do produto

RE72 PID Temperature Controller

RE72 PID Temperature Controller is destined for the temperature control in plastics, food, dehydration industries and everywhere when the stabilization of temperature changes is necessary.

Lumel PID Temperature Controllers

Informações de estoque temporariamente indisponíveis.

R$ 3.897,76

R$ 3.897,76 Each (Sem VAT)

Lumel RE72 Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output: 1x Relay, 1x Logic, 2 → 40 V ac/dc

R$ 3.897,76

R$ 3.897,76 Each (Sem VAT)

Lumel RE72 Panel Mount PID Temperature Controller, 48 x 48mm, 2 Output: 1x Relay, 1x Logic, 2 → 40 V ac/dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Lumel

Output Type

Relay, Voltage

Supply Voltage

2 → 40 V ac/dc

Size

48 x 48mm

Number of Outputs

2

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+200 → +1767 (Type B Thermocouple) °C, 0 → +1767 (Type R Thermocouple) °C, 0 → +1767 (Type S Thermocouple) °C, -100 → +1000 (Type E Thermocouple) °C, -100 → +1200 (Type J Thermocouple) °C, -100 → +1300 (Type N Thermocouple) °C, -100 → +1372 (Type K Thermocouple) °C, -100 → +400 (Type T Thermocouple) °C, -100 → +800 (Type L Thermocouple) °C, -200 → +850 (PT100) °C, -200 → +850 (PT1000) °C

Communication Module Available

Yes

Display Type

Digital

IP Rating

IP20, IP65

Input Type

PT100, PT1000, Type B Thermocouple, Type E Thermocouple, Type J Thermocouple, Type K Thermocouple, Type L Thermocouple, Type N Thermocouple, Type R Thermocouple, Type S Thermocouple, Type T Thermocouple

Additional Functionality

ON/OFF

Mounting Type

Panel Mount

Series

RE72

Display Colour

Green, Red

Termination Type

Screw

Panel Depth

93mm

País de Origem

Poland

Detalhes do produto

RE72 PID Temperature Controller

RE72 PID Temperature Controller is destined for the temperature control in plastics, food, dehydration industries and everywhere when the stabilization of temperature changes is necessary.

Lumel PID Temperature Controllers