Lumileds3.5 V White LED SMD, LUXEON C L1C1-MNT1000000000

Nº de Estoque RS: 170-9794Marca: LumiledsPart Number: L1C1-MNT1000000000
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

3

Viewing Angle

150 °

Luminous Flux

152 lm

Lens Shape

Dome

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Forward Current

1225mA

País de Origem

Malaysia

Detalhes do produto

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Visible Light LEDs, Lumileds

Informações de estoque temporariamente indisponíveis.

R$ 24.590,00

R$ 24,59 Each (On a Reel of 1000) (Sem VAT)

Lumileds3.5 V White LED SMD, LUXEON C L1C1-MNT1000000000

R$ 24.590,00

R$ 24,59 Each (On a Reel of 1000) (Sem VAT)

Lumileds3.5 V White LED SMD, LUXEON C L1C1-MNT1000000000
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Number of Pins

3

Viewing Angle

150 °

Luminous Flux

152 lm

Lens Shape

Dome

Series

LUXEON C

Dimensions

2 x 2 x 1.35mm

Forward Current

1225mA

País de Origem

Malaysia

Detalhes do produto

Lumileds LUXEON C Series LEDs

The LUXEON C Colour Line series from Lumileds, is a family of single colour and white LEDs. They are designed to offer exceptional colour mixing with one focal length for all colours. This enables consistent radiation from secondary lenses. Its compact package and low profile make it ideal for use in applications where space is limited.
Available in a range of different colours, suitable applications for the LUXEON C include; architecture, emergency vehicle lighting, tuneable lamps and horticulture lighting.

Visible Light LEDs, Lumileds