Lumileds2.9 V Cyan LED SMD, LUXEON Rebel LXML-PE01-0070

Nº de Estoque RS: 923-1036Marca: LumiledsPart Number: LXML-PE01-0070
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

Cyan

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

76 lm

Lens Shape

Round

Dominant Wavelength

505 nm

Lens Colour

Clear

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

País de Origem

Malaysia

Detalhes do produto

Lumileds LUXEON Rebel Series LEDs

The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Visible Light LEDs, Lumileds

Você pode estar interessado em
Lumileds3.5 V Cyan LED  SMD, LUXEON C L1C1-CYN1000000000
R$ 46,16Each (In a Pack of 5) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (On a Reel of 1000) (Sem VAT)

Lumileds2.9 V Cyan LED SMD, LUXEON Rebel LXML-PE01-0070

P.O.A.

Each (On a Reel of 1000) (Sem VAT)

Lumileds2.9 V Cyan LED SMD, LUXEON Rebel LXML-PE01-0070
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Lumileds3.5 V Cyan LED  SMD, LUXEON C L1C1-CYN1000000000
R$ 46,16Each (In a Pack of 5) (Sem VAT)

Documentos Técnicos

Especificações

LED Colours

Cyan

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

76 lm

Lens Shape

Round

Dominant Wavelength

505 nm

Lens Colour

Clear

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

País de Origem

Malaysia

Detalhes do produto

Lumileds LUXEON Rebel Series LEDs

The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Visible Light LEDs, Lumileds

Você pode estar interessado em
Lumileds3.5 V Cyan LED  SMD, LUXEON C L1C1-CYN1000000000
R$ 46,16Each (In a Pack of 5) (Sem VAT)