Lumileds3.99 V White LED SMD, LUXEON Rebel LXML-PW51

Nº de Estoque RS: 691-0912Marca: LumiledsPart Number: LXML-PW51
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.99 V

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

105 lm

Lens Shape

Round

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Colour Temperature

4000K

Detalhes do produto

Lumileds LUXEON Rebel Series LEDs

The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Visible Light LEDs, Lumileds

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Lumileds3 V White LED 4530  SMD, LUXEON Rebel Plus LX18-P130-3
R$ 63,67Each (In a Pack of 2) (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Lumileds3.99 V White LED SMD, LUXEON Rebel LXML-PW51
Selecione o tipo de embalagem

P.O.A.

Lumileds3.99 V White LED SMD, LUXEON Rebel LXML-PW51
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Lumileds3 V White LED 4530  SMD, LUXEON Rebel Plus LX18-P130-3
R$ 63,67Each (In a Pack of 2) (Sem VAT)

Documentos Técnicos

Especificações

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.99 V

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

105 lm

Lens Shape

Round

Series

LUXEON Rebel

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Colour Temperature

4000K

Detalhes do produto

Lumileds LUXEON Rebel Series LEDs

The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Visible Light LEDs, Lumileds

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Lumileds3 V White LED 4530  SMD, LUXEON Rebel Plus LX18-P130-3
R$ 63,67Each (In a Pack of 2) (Sem VAT)