Documentos Técnicos
Especificações
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.15 V
Number of Pins
3
Viewing Angle
140 °
Luminous Flux
180 lm
Lens Shape
Round
Colour Temperature
4100K
Series
LUXEON Rebel
Dimensions
4.61 x 3.17 x 2.1mm
Lens Colour
Clear
Detalhes do produto
Lumileds LUXEON Rebel Series LEDs
The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.
LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.
LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.
Visible Light LEDs, Lumileds
R$ 55,00
R$ 55,00 Each (Sem VAT)
Padrão
1
R$ 55,00
R$ 55,00 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 55,00 |
10 - 99 | R$ 49,34 |
100 - 499 | R$ 32,74 |
500 - 999 | R$ 31,69 |
1000+ | R$ 31,37 |
Documentos Técnicos
Especificações
Brand
LumiledsLED Colours
White
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.15 V
Number of Pins
3
Viewing Angle
140 °
Luminous Flux
180 lm
Lens Shape
Round
Colour Temperature
4100K
Series
LUXEON Rebel
Dimensions
4.61 x 3.17 x 2.1mm
Lens Colour
Clear
Detalhes do produto
Lumileds LUXEON Rebel Series LEDs
The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.
LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.
LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.