Lumileds2.85 V White High-Power LED 2016 (0806) SMD, LUXEON Z ES LXZ2-5070

Nº de Estoque RS: 779-7073Marca: LumiledsPart Number: LXZ2-5070
brand-logo
Ver tudo em LEDs

Documentos Técnicos

Especificações

LED Colours

White

Package Type

2016 (0806)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

245 lm

Lens Shape

Rectangle

Colour Temperature

5000K

Series

LUXEON Z ES

Dimensions

1.64 x 0.68 x 2.04mm

País de Origem

Malaysia

Detalhes do produto

Lumileds LUXEON Z ES Series LEDs

The LUXEON Z ES family of micro sized illumination grade LEDs, from Lumileds, provides high lumen density with exceptional design flexibility and precise optical control. The tiny 1.6 x 2mm footprint (75% smaller when compared to standard 3535 packages) allows very close packing of LEDs for a smaller LES (Light Emitting Surface). As well as this, the LUXEON Z ES LED does not have a dome lens, providing better optical coupling and hence excellent beam angle control and superior colour over angle. Tested and binned at real world conditions of 700mA at 85°C, LUXEON Z ES LEDs are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency and lower costs.

Visible Light LEDs, Lumileds

Informações de estoque temporariamente indisponíveis.

R$ 244,20

R$ 48,84 Each (In a Pack of 5) (Sem VAT)

Lumileds2.85 V White High-Power LED 2016 (0806) SMD, LUXEON Z ES LXZ2-5070
Selecione o tipo de embalagem

R$ 244,20

R$ 48,84 Each (In a Pack of 5) (Sem VAT)

Lumileds2.85 V White High-Power LED 2016 (0806) SMD, LUXEON Z ES LXZ2-5070
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

LED Colours

White

Package Type

2016 (0806)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.85 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

245 lm

Lens Shape

Rectangle

Colour Temperature

5000K

Series

LUXEON Z ES

Dimensions

1.64 x 0.68 x 2.04mm

País de Origem

Malaysia

Detalhes do produto

Lumileds LUXEON Z ES Series LEDs

The LUXEON Z ES family of micro sized illumination grade LEDs, from Lumileds, provides high lumen density with exceptional design flexibility and precise optical control. The tiny 1.6 x 2mm footprint (75% smaller when compared to standard 3535 packages) allows very close packing of LEDs for a smaller LES (Light Emitting Surface). As well as this, the LUXEON Z ES LED does not have a dome lens, providing better optical coupling and hence excellent beam angle control and superior colour over angle. Tested and binned at real world conditions of 700mA at 85°C, LUXEON Z ES LEDs are an ideal choice for indoor and outdoor light sources requiring superior beam angles, higher efficiency and lower costs.

Visible Light LEDs, Lumileds