Documentos Técnicos
Especificações
Brand
LumotechOutput Voltage
6 → 42V
Maximum Output Power
20 W, 24 W
Output Current
0.15 → 1.2A
Dimmable
Yes
Input Voltage
180 → 240 ac V
Operation
Constant Current / Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V, PWM
AC or DC Input Voltage
AC
IP Rating
IP20
Voltage Rating
180 → 240V ac
Detalhes do produto
LEDlight LED Driver 110-240V Input
The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.
R$ 913,86
R$ 913,86 Each (Sem VAT)
1
R$ 913,86
R$ 913,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 913,86 |
5 - 9 | R$ 859,15 |
10+ | R$ 798,02 |
Documentos Técnicos
Especificações
Brand
LumotechOutput Voltage
6 → 42V
Maximum Output Power
20 W, 24 W
Output Current
0.15 → 1.2A
Dimmable
Yes
Input Voltage
180 → 240 ac V
Operation
Constant Current / Constant Voltage
LED Driver Type
LED Driver
Dimming Operation
1-10 V, PWM
AC or DC Input Voltage
AC
IP Rating
IP20
Voltage Rating
180 → 240V ac
Detalhes do produto
LEDlight LED Driver 110-240V Input
The LEDlight series of LED drivers, from Lumotech, provide high efficiency with a high power factor in a compact housing.