Luxo KFM LED Magnifying Lamp with Table Clamp Mount, 5dioptre, 127mm Lens Dia., 127mm Lens

Nº de Estoque RS: 813-3091Marca: LuxoPart Number: KFL026234
brand-logo
Ver tudo em Magnifying Lamps

Documentos Técnicos

Especificações

Brand

Luxo

Dioptre

5dioptre

Lens Size

127mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

11W

Operating Voltage

230V ac

Lens Diameter

127mm

Model Number p

KFM

Plug Type

Type C - European Plug, Type G - British 3-pin

Detalhes do produto

Luxo KFM LED Bench Magnifier

Professional industrial magnifier that benefits from a strong, all metal construction, a flexible arm and a sleek design. From beauty salons to clinics and labs the KFM LED range will give you 11 W of power for more than 25 years of normal use.

Informações de estoque temporariamente indisponíveis.

R$ 12.809,45

R$ 12.809,45 Each (Sem VAT)

Luxo KFM LED Magnifying Lamp with Table Clamp Mount, 5dioptre, 127mm Lens Dia., 127mm Lens

R$ 12.809,45

R$ 12.809,45 Each (Sem VAT)

Luxo KFM LED Magnifying Lamp with Table Clamp Mount, 5dioptre, 127mm Lens Dia., 127mm Lens
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Luxo

Dioptre

5dioptre

Lens Size

127mm

Maximum Reach

1050mm

Magnifier Type

Table Clamp Mount

Lamp Type

LED

Lamp Wattage

11W

Operating Voltage

230V ac

Lens Diameter

127mm

Model Number p

KFM

Plug Type

Type C - European Plug, Type G - British 3-pin

Detalhes do produto

Luxo KFM LED Bench Magnifier

Professional industrial magnifier that benefits from a strong, all metal construction, a flexible arm and a sleek design. From beauty salons to clinics and labs the KFM LED range will give you 11 W of power for more than 25 years of normal use.