Macronix NOR 8Mbit Serial Flash Memory 8-Pin SOP, MX25L8006EM1I-12G

Nº de Estoque RS: 170-3105Marca: MacronixPart Number: MX25L8006EM1I-12G/TUBE
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Memory Size

8Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

4M x 2 bit, 8M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.03 x 4 x 1.55mm

Number of Words

4M, 8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit

Maximum Operating Temperature

+85 °C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series

Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB sectors and 64 KB blocks.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 734,02

R$ 7,49 Each (In a Tube of 98) (Sem VAT)

Macronix NOR 8Mbit Serial Flash Memory 8-Pin SOP, MX25L8006EM1I-12G

R$ 734,02

R$ 7,49 Each (In a Tube of 98) (Sem VAT)

Macronix NOR 8Mbit Serial Flash Memory 8-Pin SOP, MX25L8006EM1I-12G
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
98 - 98R$ 7,49R$ 734,02
196+R$ 7,25R$ 710,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

8Mbit

Interface Type

Serial

Package Type

SOP

Pin Count

8

Organisation

4M x 2 bit, 8M x 1 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Supply Voltage

3.6 V

Dimensions

5.03 x 4 x 1.55mm

Number of Words

4M, 8M

Minimum Operating Temperature

-40 °C

Number of Bits per Word

1 bit, 2 bit

Maximum Operating Temperature

+85 °C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series

Serial NOR Flash Memory, Standard Serial Interface, MX25xxx06 Series Macronix MX25xxx06 series provides Standard Serial Interface Single or Dual Input/Output. The power supply is 3 V or 2.5 V single operating voltage. Program/erase commands can be executed on 4 KB sectors and 64 KB blocks.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more