Macronix 4Mbit Parallel Flash Memory 32-Pin PLCC, MX29F040CQI-70G

Nº de Estoque RS: 914-2734Marca: MacronixPart Number: MX29F040CQI-70G
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Memory Size

4Mbit

Interface Type

Parallel

Package Type

PLCC

Pin Count

32

Organisation

512K x 8 bit

Mounting Type

Through Hole

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

14.12 x 11.5 x 2.89mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

70ns

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Number of Words

512K

País de Origem

Taiwan, Province Of China

Detalhes do produto

Parallel NOR Flash Memory

Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 118,94

R$ 59,47 Each (In a Pack of 2) (Sem VAT)

Macronix 4Mbit Parallel Flash Memory 32-Pin PLCC, MX29F040CQI-70G

R$ 118,94

R$ 59,47 Each (In a Pack of 2) (Sem VAT)

Macronix 4Mbit Parallel Flash Memory 32-Pin PLCC, MX29F040CQI-70G
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
2 - 18R$ 59,47R$ 118,94
20 - 98R$ 49,99R$ 99,98
100 - 198R$ 46,37R$ 92,74
200+R$ 43,36R$ 86,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

4Mbit

Interface Type

Parallel

Package Type

PLCC

Pin Count

32

Organisation

512K x 8 bit

Mounting Type

Through Hole

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

14.12 x 11.5 x 2.89mm

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

70ns

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Number of Words

512K

País de Origem

Taiwan, Province Of China

Detalhes do produto

Parallel NOR Flash Memory

Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more