Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Macronix NOR 4Mbit Parallel Flash Memory 32-Pin PLCC, MX29F040CQI-70G

Nº de Estoque RS: 170-3114Marca: MacronixPart Number: MX29F040CQI-70G
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Memory Size

4Mbit

Interface Type

Parallel

Package Type

PLCC

Pin Count

32

Organisation

512K x 8 bit

Mounting Type

Through Hole

Cell Type

NOR

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Symmetrical

Length

14.12mm

Height

2.89mm

Width

11.5mm

Dimensions

14.12 x 11.5 x 2.89mm

Series

MX29F

Number of Words

512K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

País de Origem

Taiwan, Province Of China

Detalhes do produto

Parallel NOR Flash Memory

Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.746,56

R$ 54,58 Each (In a Tube of 32) (Sem VAT)

Macronix NOR 4Mbit Parallel Flash Memory 32-Pin PLCC, MX29F040CQI-70G

R$ 1.746,56

R$ 54,58 Each (In a Tube of 32) (Sem VAT)

Macronix NOR 4Mbit Parallel Flash Memory 32-Pin PLCC, MX29F040CQI-70G
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

4Mbit

Interface Type

Parallel

Package Type

PLCC

Pin Count

32

Organisation

512K x 8 bit

Mounting Type

Through Hole

Cell Type

NOR

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Symmetrical

Length

14.12mm

Height

2.89mm

Width

11.5mm

Dimensions

14.12 x 11.5 x 2.89mm

Series

MX29F

Number of Words

512K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

País de Origem

Taiwan, Province Of China

Detalhes do produto

Parallel NOR Flash Memory

Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more