Macronix NOR 4Mbit Parallel Flash Memory 48-Pin TSOP, MX29F400CBTI-70G

Nº de Estoque RS: 914-2759Marca: MacronixPart Number: MX29F400CBTI-70G
brand-logo
Ver tudo em Flash Memory

Documentos Técnicos

Especificações

Memory Size

4Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

256K x 16 bit, 512K x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Asymmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Series

MX29F

Number of Words

256K, 512K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8 bit, 16 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

País de Origem

Taiwan, Province Of China

Detalhes do produto

Parallel NOR Flash Memory

Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 365,50

R$ 73,10 Each (In a Pack of 5) (Sem VAT)

Macronix NOR 4Mbit Parallel Flash Memory 48-Pin TSOP, MX29F400CBTI-70G

R$ 365,50

R$ 73,10 Each (In a Pack of 5) (Sem VAT)

Macronix NOR 4Mbit Parallel Flash Memory 48-Pin TSOP, MX29F400CBTI-70G

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 73,10R$ 365,50
25 - 45R$ 72,64R$ 363,20
50 - 120R$ 69,98R$ 349,90
125 - 245R$ 68,02R$ 340,10
250+R$ 65,94R$ 329,70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Memory Size

4Mbit

Interface Type

Parallel

Package Type

TSOP

Pin Count

48

Organisation

256K x 16 bit, 512K x 8 bit

Mounting Type

Surface Mount

Cell Type

NOR

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Block Organisation

Asymmetrical

Length

12.1mm

Height

1.05mm

Width

18.5mm

Dimensions

18.5 x 12.1 x 1.05mm

Series

MX29F

Number of Words

256K, 512K

Minimum Operating Temperature

-40 °C

Number of Bits per Word

8 bit, 16 bit

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

70ns

País de Origem

Taiwan, Province Of China

Detalhes do produto

Parallel NOR Flash Memory

Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.

Flash Memory, Macronix

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more