Maglite LED Torch Black 245 lm, 168 mm

Nº de Estoque RS: 899-8425Marca: MaglitePart Number: SP+P01H
brand-logo
Ver tudo em Maçaricos

Documentos Técnicos

Especificações

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

245 lm

Case Material

Aluminium

Baterias

2x AA

Hazardous Area

No

Model

Mini Pro+

Range

150 m

Beam Type

Flood, Spot

Length

168 mm

Colour

Black

País de Origem

United States

Detalhes do produto

AA Mini Mag-Lite® LED Pro+

The Mag-lite Mini Maglite® Pro+ uses the next generation MAG-LED technology. This compact torch features high precision optics and the LED light gives 245 Lumens, powered by just 2 AA batteries. In addition to the classic twist on/off and spot to flood operation, the Pro+ uses a motion sensor to select two brightness levels: point the torch downwards when turning on for low power or point the torch forwards when turning on for maximum brightness.

The Mini Mag-Lite® Pro+ is supplied in a choice of either a presentation box (778-5196).

Maglite®

Você pode estar interessado em
RS PRO LED Torch Black 250 lm, 167 mm
R$ 616,04Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 1.621,84

R$ 1.621,84 Each (Sem VAT)

Maglite LED Torch Black 245 lm, 168 mm

R$ 1.621,84

R$ 1.621,84 Each (Sem VAT)

Maglite LED Torch Black 245 lm, 168 mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO LED Torch Black 250 lm, 167 mm
R$ 616,04Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Maglite

Torch Style

Torch

Rechargeable

No

Lamp Type

LED

Luminosity

245 lm

Case Material

Aluminium

Baterias

2x AA

Hazardous Area

No

Model

Mini Pro+

Range

150 m

Beam Type

Flood, Spot

Length

168 mm

Colour

Black

País de Origem

United States

Detalhes do produto

AA Mini Mag-Lite® LED Pro+

The Mag-lite Mini Maglite® Pro+ uses the next generation MAG-LED technology. This compact torch features high precision optics and the LED light gives 245 Lumens, powered by just 2 AA batteries. In addition to the classic twist on/off and spot to flood operation, the Pro+ uses a motion sensor to select two brightness levels: point the torch downwards when turning on for low power or point the torch forwards when turning on for maximum brightness.

The Mini Mag-Lite® Pro+ is supplied in a choice of either a presentation box (778-5196).

Maglite®

Você pode estar interessado em
RS PRO LED Torch Black 250 lm, 167 mm
R$ 616,04Each (Sem VAT)