Documentos Técnicos
Especificações
Brand
MagnatecMounting Type
Surface Mount
Package Type
DO-214AC
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
920mV
Number of Elements per Chip
1
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
30A
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MagnatecMounting Type
Surface Mount
Package Type
DO-214AC
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Diode Type
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
920mV
Number of Elements per Chip
1
Peak Reverse Recovery Time
35ns
Peak Non-Repetitive Forward Surge Current
30A