Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Makita DC18RC Power Tool Charger, 14.4V for use with Cordless Power Tools, UK Plug

Nº de Estoque RS: 667-4067Marca: MakitaPart Number: DC18RC
brand-logo

Documentos Técnicos

Especificações

Brand

Makita

Series

LTX

Battery Type

Li-ion

For Use With

Cordless Power Tools

Charger Voltage

14.4 V, 18V

Battery Charge Time

15-55min

Plug Type

Type G - British 3-pin

País de Origem

Japan

Detalhes do produto

Makita DC18RC LXT Li-ion Compact Battery Charger

The DC18RC is a compact and fast battery charger from Makita. This charger will charge 18 V and 14.4 V LXT slide batteries on cordless power tools. This charger features intelligent fast charging and conditioning of batteries without overcharging which could damage the battery cells.

Our range of Makita 14.4 to 18 V power tool chargers are perfect for your all round charging needs.
Available with the following plugs:
UK plug
Euro 2 pin plug

DC18RC Charge times:
3.0Ah – charges in 22 minutes
4.0Ah – charges in 36 minutes
5.0Ah – charges in 45 minutes
6.0Ah – charges in 55 minutes

The Makita DC18RC charger is the ideal choice for charges on all Makita 14.4 V and 18 V LXT slide batteries.

Makita Battery Chargers

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.938,82

R$ 1.938,82 Each (Sem VAT)

Makita DC18RC Power Tool Charger, 14.4V for use with Cordless Power Tools, UK Plug

R$ 1.938,82

R$ 1.938,82 Each (Sem VAT)

Makita DC18RC Power Tool Charger, 14.4V for use with Cordless Power Tools, UK Plug
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Makita

Series

LTX

Battery Type

Li-ion

For Use With

Cordless Power Tools

Charger Voltage

14.4 V, 18V

Battery Charge Time

15-55min

Plug Type

Type G - British 3-pin

País de Origem

Japan

Detalhes do produto

Makita DC18RC LXT Li-ion Compact Battery Charger

The DC18RC is a compact and fast battery charger from Makita. This charger will charge 18 V and 14.4 V LXT slide batteries on cordless power tools. This charger features intelligent fast charging and conditioning of batteries without overcharging which could damage the battery cells.

Our range of Makita 14.4 to 18 V power tool chargers are perfect for your all round charging needs.
Available with the following plugs:
UK plug
Euro 2 pin plug

DC18RC Charge times:
3.0Ah – charges in 22 minutes
4.0Ah – charges in 36 minutes
5.0Ah – charges in 45 minutes
6.0Ah – charges in 55 minutes

The Makita DC18RC charger is the ideal choice for charges on all Makita 14.4 V and 18 V LXT slide batteries.

Makita Battery Chargers

Você pode estar interessado em