Documentos Técnicos
Especificações
Brand
MakitaSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Maximum Speed
2900rpm
Model Number
DJR186Z
Voltage Rating
18V
Series
LXT
Weight
3.2kg
Battery Voltage
18V
Battery Capacity
6Ah
Battery Type
Body Only
Stroke Length
1-1/8in
País de Origem
United Kingdom
Detalhes do produto
Makita 18V Li-Ion Reciprocating Saw LXT - DJR186Z
Introducing the superb Makita DJR186Z reciprocating saw. A durable cordless reciprocating saw tool thats easy to use and feels comfortable during application. The DJR186Z primary function is to cut through mild steel, wood, PVC and brass pipes up to 130 mm. This model is designed with a crank mechanism that delivers high cutting efficiency and powered by an 18V battery available separately.
Makita Saws
R$ 4.106,03
R$ 4.106,03 Each (Sem VAT)
1
R$ 4.106,03
R$ 4.106,03 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MakitaSaw Type
Reciprocating Saw
Corded/Cordless
Cordless
Brushed/Brushless Motor
Brushed
Maximum Speed
2900rpm
Model Number
DJR186Z
Voltage Rating
18V
Series
LXT
Weight
3.2kg
Battery Voltage
18V
Battery Capacity
6Ah
Battery Type
Body Only
Stroke Length
1-1/8in
País de Origem
United Kingdom
Detalhes do produto
Makita 18V Li-Ion Reciprocating Saw LXT - DJR186Z
Introducing the superb Makita DJR186Z reciprocating saw. A durable cordless reciprocating saw tool thats easy to use and feels comfortable during application. The DJR186Z primary function is to cut through mild steel, wood, PVC and brass pipes up to 130 mm. This model is designed with a crank mechanism that delivers high cutting efficiency and powered by an 18V battery available separately.