Documentos Técnicos
Especificações
Brand
MakitaTool Type
Electric Nibblers
Corded/Cordless
Corded
Cutting Capacity
1.6 mm
Voltage Rating
110V
Plug Type
BS 4343
Model Number
JN1601
País de Origem
Japan
Detalhes do produto
Makita Corded Nibblers
The Makita nibblers were designed to give you a clean and exact cut. The die holder swivels a full 360 ° for easy cutting at an angle and helps you tackle grooves in corrugated sheets.
Makita Saws
R$ 11.365,52
R$ 11.365,52 Each (Sem VAT)
1
R$ 11.365,52
R$ 11.365,52 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MakitaTool Type
Electric Nibblers
Corded/Cordless
Corded
Cutting Capacity
1.6 mm
Voltage Rating
110V
Plug Type
BS 4343
Model Number
JN1601
País de Origem
Japan
Detalhes do produto
Makita Corded Nibblers
The Makita nibblers were designed to give you a clean and exact cut. The die holder swivels a full 360 ° for easy cutting at an angle and helps you tackle grooves in corrugated sheets.