Makita LC LC1230 305mm Corded Cut Off Saw, 110V

Nº de Estoque RS: 887-2771Marca: MakitaPart Number: LC1230N/1
brand-logo
Ver tudo em Electric Saws

Documentos Técnicos

Especificações

Brand

Makita

Saw Type

Cut Off Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Arbor Diameter

25.4mm

Blade Diameter

305mm

Maximum Speed

1700rpm

Model Number

LC1230

Plug Type

BS 4343

Voltage Rating

110V

Series

LC

Weight

19kg

País de Origem

China

Detalhes do produto

Makita LC1230 Mitre Saw

Introducing the Makita LC1230 mitre saw, a superb cutting tool designed for professional & DIY applications. Upon inspection, you will be amazed how well thought out this cutting tool is, it’s packed with great features, easy to set up and available with two voltage options.

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

Informações de estoque temporariamente indisponíveis.

R$ 20.000,00

R$ 20.000,00 Each (Sem VAT)

Makita LC LC1230 305mm Corded Cut Off Saw, 110V

R$ 20.000,00

R$ 20.000,00 Each (Sem VAT)

Makita LC LC1230 305mm Corded Cut Off Saw, 110V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Makita

Saw Type

Cut Off Saw

Corded/Cordless

Corded

Brushed/Brushless Motor

Brushed

Arbor Diameter

25.4mm

Blade Diameter

305mm

Maximum Speed

1700rpm

Model Number

LC1230

Plug Type

BS 4343

Voltage Rating

110V

Series

LC

Weight

19kg

País de Origem

China

Detalhes do produto

Makita LC1230 Mitre Saw

Introducing the Makita LC1230 mitre saw, a superb cutting tool designed for professional & DIY applications. Upon inspection, you will be amazed how well thought out this cutting tool is, it’s packed with great features, easy to set up and available with two voltage options.

Makita Saws, Sanders & Grinders

All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .