Documentos Técnicos
Especificações
Brand
MarlVoltage Rating
24 → 28V dc
Light Output Colour
Red
Lamp Type
LED
Intensity
11000mcd
Lamp Base
Midget Groove
Chip Type
Single Chip
Diameter
4.9mm
Length
15mm
Viewing Angle
120 °
Peak Wavelength
643nm
Current Rating
20mA
Life Hours
100000h
País de Origem
United Kingdom
Detalhes do produto
T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
R$ 291,14
R$ 291,14 Each (Sem VAT)
1
R$ 291,14
R$ 291,14 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 291,14 |
25 - 49 | R$ 259,96 |
50 - 99 | R$ 230,68 |
100 - 249 | R$ 200,39 |
250+ | R$ 170,47 |
Documentos Técnicos
Especificações
Brand
MarlVoltage Rating
24 → 28V dc
Light Output Colour
Red
Lamp Type
LED
Intensity
11000mcd
Lamp Base
Midget Groove
Chip Type
Single Chip
Diameter
4.9mm
Length
15mm
Viewing Angle
120 °
Peak Wavelength
643nm
Current Rating
20mA
Life Hours
100000h
País de Origem
United Kingdom
Detalhes do produto
T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.