Marl Green LED Indicator Lamp, 24 → 28V dc, Midget Groove Base, 4.9mm Diameter, 23000mcd

Nº de Estoque RS: 238-7696Marca: MarlPart Number: 205-532-23-38
brand-logo
Ver tudo em Indicator Lamps

Documentos Técnicos

Especificações

Brand

Marl

Voltage Rating

24 → 28V dc

Light Output Colour

Green

Lamp Type

LED

Intensity

23000mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

4.9mm

Length

15mm

Viewing Angle

120 °

Peak Wavelength

527nm

Current Rating

20mA

Life Hours

100000h

País de Origem

United Kingdom

Detalhes do produto

T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Informações de estoque temporariamente indisponíveis.

R$ 479,65

R$ 479,65 Each (Sem VAT)

Marl Green LED Indicator Lamp, 24 → 28V dc, Midget Groove Base, 4.9mm Diameter, 23000mcd

R$ 479,65

R$ 479,65 Each (Sem VAT)

Marl Green LED Indicator Lamp, 24 → 28V dc, Midget Groove Base, 4.9mm Diameter, 23000mcd
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 479,65
25 - 49R$ 432,67
50 - 99R$ 385,37
100 - 249R$ 336,18
250+R$ 285,29

Documentos Técnicos

Especificações

Brand

Marl

Voltage Rating

24 → 28V dc

Light Output Colour

Green

Lamp Type

LED

Intensity

23000mcd

Lamp Base

Midget Groove

Chip Type

Single Chip

Diameter

4.9mm

Length

15mm

Viewing Angle

120 °

Peak Wavelength

527nm

Current Rating

20mA

Life Hours

100000h

País de Origem

United Kingdom

Detalhes do produto

T 1 3//4 Midget Groove, Ultra-Bright LEDs, 205 Series

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.