Marl Green LED Indicator Lamp, 230V ac, BA9s Base, 4.8mm Diameter, 900mcd

Nº de Estoque RS: 296-9743Marca: MarlPart Number: 215-532-76-38
brand-logo
Ver tudo em Indicator Lamps

Documentos Técnicos

Especificações

Brand

Marl

Voltage Rating

230V ac

Lamp Type

LED

Light Output Colour

Green

Intensity

900mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.8mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

525nm

Current Rating

3mA

Life Hours

100000h

País de Origem

United Kingdom

Detalhes do produto

T3 BA9s MBC Ultra-Bright, 110/230Vac & 12/24/28Vdc LEDs

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.

Informações de estoque temporariamente indisponíveis.

R$ 398,51

R$ 398,51 Each (Sem VAT)

Marl Green LED Indicator Lamp, 230V ac, BA9s Base, 4.8mm Diameter, 900mcd

R$ 398,51

R$ 398,51 Each (Sem VAT)

Marl Green LED Indicator Lamp, 230V ac, BA9s Base, 4.8mm Diameter, 900mcd
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Marl

Voltage Rating

230V ac

Lamp Type

LED

Light Output Colour

Green

Intensity

900mcd

Lamp Base

BA9s

Chip Type

Single Chip

Diameter

4.8mm

Length

26mm

Viewing Angle

120 °

Peak Wavelength

525nm

Current Rating

3mA

Life Hours

100000h

País de Origem

United Kingdom

Detalhes do produto

T3 BA9s MBC Ultra-Bright, 110/230Vac & 12/24/28Vdc LEDs

MARL, Single Chip LED’s

A series of ultra-bright, sunlight-readable, water-clear LED’s suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LED’s: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.