Documentos Técnicos
Especificações
Brand
MarlVoltage Rating
110V dc
Light Output Colour
White
Lamp Type
LED
Intensity
750mcd
Lamp Base
BA9s
Diameter
4.8mm
Length
26mm
Viewing Angle
120 °
Current Rating
3mA
Life Hours
100000h
País de Origem
United Kingdom
Detalhes do produto
T3 BA9s MBC Ultra-Bright LEDs
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
R$ 474,12
R$ 474,12 Each (Sem VAT)
1
R$ 474,12
R$ 474,12 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 474,12 |
25 - 49 | R$ 428,33 |
50 - 99 | R$ 381,20 |
100 - 249 | R$ 332,41 |
250+ | R$ 281,04 |
Documentos Técnicos
Especificações
Brand
MarlVoltage Rating
110V dc
Light Output Colour
White
Lamp Type
LED
Intensity
750mcd
Lamp Base
BA9s
Diameter
4.8mm
Length
26mm
Viewing Angle
120 °
Current Rating
3mA
Life Hours
100000h
País de Origem
United Kingdom
Detalhes do produto
T3 BA9s MBC Ultra-Bright LEDs
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.