Marl Red Panel Mount Indicator, 2.8V, 6mm Mounting Hole Size, Lead Pin Termination

Nº de Estoque RS: 789-4461Marca: MarlPart Number: 570-305-04
brand-logo
Ver tudo em Panel Mount Indicators

Documentos Técnicos

Especificações

Brand

Marl

Voltage Rating

2.8V

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Pin

Mounting Type

Panel Mount

Bezel Style

Prominent

Current Rating

20mA

Intensity

2mcd

Length

15.1mm

País de Origem

China

Detalhes do produto

Marl 6mm Nickel Plated Brass LED Panel Indicators - 570/572 Series

Marl indicators are available in a range of LED colours and offer a diffused colour 3mm LED. Marl indicators use standard intensity LED's recessed into a Nickel plated housing which requires a 6mm cut out. Ideal for panel indication applications.

10mm - 15.8mm Mounting

All products have a reverse voltage of 5V.

Informações de estoque temporariamente indisponíveis.

R$ 110,62

R$ 110,62 Each (Sem VAT)

Marl Red Panel Mount Indicator, 2.8V, 6mm Mounting Hole Size, Lead Pin Termination

R$ 110,62

R$ 110,62 Each (Sem VAT)

Marl Red Panel Mount Indicator, 2.8V, 6mm Mounting Hole Size, Lead Pin Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 110,62
5 - 14R$ 103,63
15 - 24R$ 97,69
25 - 49R$ 95,36
50+R$ 88,22

Documentos Técnicos

Especificações

Brand

Marl

Voltage Rating

2.8V

Light Output Colour

Red

Mounting Hole Size

6mm

Lamp Type

LED

Lamp Size

3 mm

Termination Type

Lead Pin

Mounting Type

Panel Mount

Bezel Style

Prominent

Current Rating

20mA

Intensity

2mcd

Length

15.1mm

País de Origem

China

Detalhes do produto

Marl 6mm Nickel Plated Brass LED Panel Indicators - 570/572 Series

Marl indicators are available in a range of LED colours and offer a diffused colour 3mm LED. Marl indicators use standard intensity LED's recessed into a Nickel plated housing which requires a 6mm cut out. Ideal for panel indication applications.

10mm - 15.8mm Mounting

All products have a reverse voltage of 5V.