Marlec Engineering Furlmatic FM910-4 Wind Turbine 12V

Nº de Estoque RS: 790-3971Marca: Marlec EngineeringPart Number: CA-02/04
brand-logo
Ver tudo em Turbina Eólica

Documentos Técnicos

Especificações

Model

Furlmatic FM910-4

Voltage

12V

Blade Diameter

901mm

Weight

13.1kg

País de Origem

United Kingdom

Detalhes do produto

Rutland FM910-4 Furlmatic Windcharger

Rutland Windchargers are without doubt one of the most unique and versatile battery chargers in use throughout the world.
The Rutland FM910-4 combines our proven furling tail systemand latest 3 phase generator technology with a new aerodynamically shaped body style. This combination of the established and the modern means that our customers can be sure of great power performance and reliability over many years service. Primarily designed for land based applications, the Rutland Furlmatic has been used worldwide to provide year round power generation

Wind Power

Você pode estar interessado em
Air  40 Wind Turbine 24V
R$ 36.853,96Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Marlec Engineering Furlmatic FM910-4 Wind Turbine 12V

P.O.A.

Marlec Engineering Furlmatic FM910-4 Wind Turbine 12V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Air  40 Wind Turbine 24V
R$ 36.853,96Each (Sem VAT)

Documentos Técnicos

Especificações

Model

Furlmatic FM910-4

Voltage

12V

Blade Diameter

901mm

Weight

13.1kg

País de Origem

United Kingdom

Detalhes do produto

Rutland FM910-4 Furlmatic Windcharger

Rutland Windchargers are without doubt one of the most unique and versatile battery chargers in use throughout the world.
The Rutland FM910-4 combines our proven furling tail systemand latest 3 phase generator technology with a new aerodynamically shaped body style. This combination of the established and the modern means that our customers can be sure of great power performance and reliability over many years service. Primarily designed for land based applications, the Rutland Furlmatic has been used worldwide to provide year round power generation

Wind Power

Você pode estar interessado em
Air  40 Wind Turbine 24V
R$ 36.853,96Each (Sem VAT)