Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount

Nº de Estoque RS: 607-7466Marca: MarquardtPart Number: 1835.3114
brand-logo
Ver tudo em Interruptores Basculantes

Documentos Técnicos

Especificações

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30mm

Contact Current Rating

20 A

Illuminated

Yes

Actuator Colour

Orange

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

I, O

Panel Cut Out Size

30.2 x 22mm

Actuator Shape

Rectangular

AC Voltage Rating

250V

Contact Resistance

100mΩ

Operating Temperature Range

-20 → +55°C

Minimum Operating Temperature

-20°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+55°C

Case Material

Polyamide

Contact Material

Silver

País de Origem

Tunisia

Detalhes do produto

Marquardt 1830 Series Rocker Switches

From Marquardt, a comprehensive range of single pole and double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1830 series of rocker switches are suitable for a wide variety of applications including Class II appliances. Fitting is easy, once the recommended panel cut-out is made the sturdy switches snap-in to the panel and are held in place by the retention ribs ensuring a tight fit. The 1830 series of panel mount rocker switches are available with momentary or latching formats including 2 and 3 position switching, on-off centre off and change over. A transparent PVC cover is available to protect the double pole versions of the 1830 series of rocker switches, providing an IP64 rating. Suitable for general repair, maintenance and new prototypes.

Features and Benefits

• AC mains rated
• High current rating, up to 20A
• High inrush current (capacitive) up to 120A
• Rated to UL 94 V-2 (apart from stock number 679-8223 which is UL94 V-0 rated)
• Moulded black or white bodies
• Connection via 4.8 mm or 6.3 mm Faston / Quick Connect terminals
• SPNO, SPST, SPDT DPST and DPDT switch configurations
• Momentary and latching switch operations
• Industry standard cut-outs
• IP40 / IP64 (IP64 when used in conjunction with transparent cover 607-7731)

Applications

Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
• Security equipment
• Automation and control panels
• Test instruments
• Laboratory equipment
• Power supplies
• HVAC equipment

FAQ

Are the rocker switches easy to connect?

Yes, the 1830 series of switches are fitted with either 4.8 mm or 6.3 mm Faston / quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.

Are there any accessories available?

Yes, a transparent PVC cover is available to protect the double pole versions. When fitted correctly they provide an IP64 ingress protection. See part number 607-7731

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches

Informações de estoque temporariamente indisponíveis.

P.O.A.

Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount

P.O.A.

Marquardt Illuminated DPST, On-Off Rocker Switch Panel Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cut Out Width

22mm

Panel Cut Out Height

30mm

Contact Current Rating

20 A

Illuminated

Yes

Actuator Colour

Orange

Mounting Type

Panel Mount

IP Rating

IP40

Terminal Type

Quick Connect

Legend Text

I, O

Panel Cut Out Size

30.2 x 22mm

Actuator Shape

Rectangular

AC Voltage Rating

250V

Contact Resistance

100mΩ

Operating Temperature Range

-20 → +55°C

Minimum Operating Temperature

-20°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+55°C

Case Material

Polyamide

Contact Material

Silver

País de Origem

Tunisia

Detalhes do produto

Marquardt 1830 Series Rocker Switches

From Marquardt, a comprehensive range of single pole and double pole rocker switches designed for panel mounting. With a choice of illuminated and non-illuminated actuators in various legend designs and colours, the 1830 series of rocker switches are suitable for a wide variety of applications including Class II appliances. Fitting is easy, once the recommended panel cut-out is made the sturdy switches snap-in to the panel and are held in place by the retention ribs ensuring a tight fit. The 1830 series of panel mount rocker switches are available with momentary or latching formats including 2 and 3 position switching, on-off centre off and change over. A transparent PVC cover is available to protect the double pole versions of the 1830 series of rocker switches, providing an IP64 rating. Suitable for general repair, maintenance and new prototypes.

Features and Benefits

• AC mains rated
• High current rating, up to 20A
• High inrush current (capacitive) up to 120A
• Rated to UL 94 V-2 (apart from stock number 679-8223 which is UL94 V-0 rated)
• Moulded black or white bodies
• Connection via 4.8 mm or 6.3 mm Faston / Quick Connect terminals
• SPNO, SPST, SPDT DPST and DPDT switch configurations
• Momentary and latching switch operations
• Industry standard cut-outs
• IP40 / IP64 (IP64 when used in conjunction with transparent cover 607-7731)

Applications

Rocker switches are one of the most frequently used types of electrical switch used in the market today. Due to their simple design and easy operation rocker switches are utilised in both domestic and industrial applications. Some of the most common are:
• Security equipment
• Automation and control panels
• Test instruments
• Laboratory equipment
• Power supplies
• HVAC equipment

FAQ

Are the rocker switches easy to connect?

Yes, the 1830 series of switches are fitted with either 4.8 mm or 6.3 mm Faston / quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.

Are there any accessories available?

Yes, a transparent PVC cover is available to protect the double pole versions. When fitted correctly they provide an IP64 ingress protection. See part number 607-7731

Approvals

UL; CSA; ENEC

Marquardt Rocker Switches