Martindale CM69 Clamp Meter, Max Current 60A ac CAT II 1000V

Nº de Estoque RS: 122-5531Marca: MartindalePart Number: CM69
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Absolute Maximum AC Current Measurement

60A ac

Absolute Maximum AC Voltage Measurement

300V ac

Absolute Maximum DC Voltage Measurement

300V dc

Absolute Maximum Resistance Measurement

600kΩ

Model Number

CM69

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 3dgts)

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

True RMS

Yes

Jaw Capacity Busbars

20mm

Display Type

Backlit LCD

Maximum Operating Temperature

+40°C

Power Source

Battery

Width

76mm

Length

206mm

Resistance Measurement Resolution

100mΩ

Dimensions

206 x 76 x 33.5mm

DC Voltage Measurement Resolution

10mV

Minimum Operating Temperature

0°C

Height

33.5mm

AC Voltage Measurement Resolution

10mV

Maximum Conductor Size

20mm

Battery Life

40 h @ AC, 60 h @ DC

Safety Category Voltage

300 V, 600 V, 1000V

Battery Type

1.5 V, AAA, Alkaline

Weight

262g

Safety Category Level

CAT II, CAT III, CAT IV

Safety Category

CAT II 1000 V, CAT III 1000 V, CAT III 600 V, CAT IV 300 V, CAT IV 600V

Best Resistance Measurement Accuracy

1 % + 2 Digits

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

R$ 6.381,12

R$ 6.381,12 Each (Sem VAT)

Martindale CM69 Clamp Meter, Max Current 60A ac CAT II 1000V

Calibration type

R$ 6.381,12

R$ 6.381,12 Each (Sem VAT)

Martindale CM69 Clamp Meter, Max Current 60A ac CAT II 1000V
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Absolute Maximum AC Current Measurement

60A ac

Absolute Maximum AC Voltage Measurement

300V ac

Absolute Maximum DC Voltage Measurement

300V dc

Absolute Maximum Resistance Measurement

600kΩ

Model Number

CM69

AC Current Measurement Resolution

1µA

Clamp Meter Type

Leakage Clamp Meter

Best AC Current Accuracy

±(1% rdg + 5dgts)

Best AC Voltage Accuracy

±(1% rdg + 3dgts)

Best DC Voltage Accuracy

±(1% rdg + 2dgts)

Functions Measured

AC Current, AC Voltage, Continuity, DC Voltage, Resistance

True RMS

Yes

Jaw Capacity Busbars

20mm

Display Type

Backlit LCD

Maximum Operating Temperature

+40°C

Power Source

Battery

Width

76mm

Length

206mm

Resistance Measurement Resolution

100mΩ

Dimensions

206 x 76 x 33.5mm

DC Voltage Measurement Resolution

10mV

Minimum Operating Temperature

0°C

Height

33.5mm

AC Voltage Measurement Resolution

10mV

Maximum Conductor Size

20mm

Battery Life

40 h @ AC, 60 h @ DC

Safety Category Voltage

300 V, 600 V, 1000V

Battery Type

1.5 V, AAA, Alkaline

Weight

262g

Safety Category Level

CAT II, CAT III, CAT IV

Safety Category

CAT II 1000 V, CAT III 1000 V, CAT III 600 V, CAT IV 300 V, CAT IV 600V

Best Resistance Measurement Accuracy

1 % + 2 Digits

País de Origem

Taiwan, Province Of China