Documentos Técnicos
Especificações
Brand
MartindaleCurrent Rating
16/32A
Voltage
230V ac
Number of Pins
3
Safety Category
CAT III 300 V
Power Source
Mains
Dimensions
65 x 47 x 65mm
Weight
195g
Height
65mm
Length
65mm
Safety Category Level
CAT III
Plug Type
Type G - British 3-pin
Safety Category Voltage
300V
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-10°C
Width
47mm
País de Origem
Philippines
R$ 1.951,66
R$ 1.951,66 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 1.951,66
R$ 1.951,66 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MartindaleCurrent Rating
16/32A
Voltage
230V ac
Number of Pins
3
Safety Category
CAT III 300 V
Power Source
Mains
Dimensions
65 x 47 x 65mm
Weight
195g
Height
65mm
Length
65mm
Safety Category Level
CAT III
Plug Type
Type G - British 3-pin
Safety Category Voltage
300V
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
-10°C
Width
47mm
País de Origem
Philippines