Martindale FD500 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 230V

Nº de Estoque RS: 188-2930Marca: MartindalePart Number: FD500
brand-logo

Documentos Técnicos

Especificações

Display Type

Analogue

Cable Detection Depth

10cm

Meter Type

Fuse Finder

Safety Category

CAT III 300 V

Battery Type

9V

Power Source

Battery, Mains

Includes

FD500/R Replacement Transmitter Unit, FD500/T Replacement Receiver Unit

Maximum Frequency

70Hz

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

230V

Minimum Frequency

30 Hz

Minimum Operating Temperature

-10°C

Model Number p

FD500

Safety Category Level

CAT III

Safety Category Voltage

300V

Informações de estoque temporariamente indisponíveis.

R$ 2.318,74

R$ 2.318,74 Each (Sem VAT)

Martindale FD500 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 230V

R$ 2.318,74

R$ 2.318,74 Each (Sem VAT)

Martindale FD500 Fuse Finder, Cable Detection Depth 10cm CAT III 300 V, Maximum Safe Working Voltage 230V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Display Type

Analogue

Cable Detection Depth

10cm

Meter Type

Fuse Finder

Safety Category

CAT III 300 V

Battery Type

9V

Power Source

Battery, Mains

Includes

FD500/R Replacement Transmitter Unit, FD500/T Replacement Receiver Unit

Maximum Frequency

70Hz

Maximum Operating Temperature

+40°C

Maximum Safe Working Voltage

230V

Minimum Frequency

30 Hz

Minimum Operating Temperature

-10°C

Model Number p

FD500

Safety Category Level

CAT III

Safety Category Voltage

300V