Documentos Técnicos
Especificações
Brand
MartindaleTest Type
Test Lead
Testing Method
Manual
Plug Type
Type G - British 3-pin
Model Number p
LTDV
Power Source
Mains
Height
51mm
Length
141mm
Maximum Operating Temperature
+35°C
Maximum Supply Voltage
240V
Minimum Operating Temperature
0°C
Minimum Supply Voltage
110V
Width
82mm
País de Origem
United Kingdom
Detalhes do produto
Extension Lead Testers Dual Voltage LTDV and LTDVR
Supplied with
Carry pouch and test leads.
R$ 3.227,53
R$ 3.227,53 Each (Sem VAT)
1
R$ 3.227,53
R$ 3.227,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MartindaleTest Type
Test Lead
Testing Method
Manual
Plug Type
Type G - British 3-pin
Model Number p
LTDV
Power Source
Mains
Height
51mm
Length
141mm
Maximum Operating Temperature
+35°C
Maximum Supply Voltage
240V
Minimum Operating Temperature
0°C
Minimum Supply Voltage
110V
Width
82mm
País de Origem
United Kingdom
Detalhes do produto
Extension Lead Testers Dual Voltage LTDV and LTDVR
Supplied with
Carry pouch and test leads.